General Purpose Digital Isolator 5700Vrms 1 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7810DWR

DigiKey Part Number
296-ISO7810DWRTR-ND - Tape & Reel (TR)
296-ISO7810DWRCT-ND - Cut Tape (CT)
296-ISO7810DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7810DWR
Description
DGTL ISOLTR 5.7KV 1CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 1 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7810DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
4.6ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7810DWTexas Instruments40296-43213-ND¥58.38000Parametric Equivalent
ISO7810FDWTexas Instruments11296-43214-ND¥58.38000Parametric Equivalent
In-Stock: 1,559
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.28000¥50.28
10¥38.56200¥385.62
25¥35.62280¥890.57
100¥32.39010¥3,239.01
250¥31.17628¥7,794.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥28.52773¥57,055.46
Manufacturers Standard Package