



ISO7741DBQR | |
|---|---|
DigiKey Part Number | 296-47660-2-ND - Tape & Reel (TR) 296-47660-1-ND - Cut Tape (CT) 296-47660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741DBQR |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741DBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.28000 | ¥27.28 |
| 10 | ¥20.42300 | ¥204.23 |
| 25 | ¥18.70040 | ¥467.51 |
| 100 | ¥16.81020 | ¥1,681.02 |
| 250 | ¥15.90864 | ¥3,977.16 |
| 500 | ¥15.63078 | ¥7,815.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.44498 | ¥36,112.45 |
| 5,000 | ¥14.16025 | ¥70,801.25 |










