



ISO7740DWR | |
|---|---|
DigiKey Part Number | 296-44607-2-ND - Tape & Reel (TR) 296-44607-1-ND - Cut Tape (CT) 296-44607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7740DWR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7740DWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7740DW | Texas Instruments | 139 | 296-45214-5-ND | ¥36.06000 | Parametric Equivalent |
| ISO7740FDW | Texas Instruments | 27 | ISO7740FDW-ND | ¥36.06000 | Parametric Equivalent |
| ISO7740FDWR | Texas Instruments | 2,293 | 296-44608-1-ND | ¥28.11000 | Parametric Equivalent |
| SI8645BD-B-IS | Skyworks Solutions Inc. | 5,829 | 336-2098-5-ND | ¥35.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥15.00833 | ¥30,016.66 |
| 4,000 | ¥14.69733 | ¥58,789.32 |
| 6,000 | ¥14.54166 | ¥87,249.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.11000 | ¥28.11 |
| 10 | ¥21.03000 | ¥210.30 |
| 25 | ¥19.27000 | ¥481.75 |
| 100 | ¥17.32820 | ¥1,732.82 |
| 250 | ¥16.40304 | ¥4,100.76 |
| 500 | ¥16.13608 | ¥8,068.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥19.42600 | ¥194.26 |
| 25 | ¥17.80040 | ¥445.01 |
| 100 | ¥16.00660 | ¥1,600.66 |
| 250 | ¥15.15196 | ¥3,787.99 |
| 500 | ¥14.90534 | ¥7,452.67 |









