ISO7721QDWVRQ1 | ||
---|---|---|
DigiKey Part Number | 296-ISO7721QDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO7721QDWVRQ1CT-ND - Cut Tape (CT) 296-ISO7721QDWVRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO7721QDWVRQ1 | |
Description | AUTOMOTIVE, ROBUST EMC, DUAL-CHA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 5.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.60800 | ¥166.08 |
25 | ¥15.67000 | ¥391.75 |
100 | ¥13.35170 | ¥1,335.17 |
250 | ¥12.53664 | ¥3,134.16 |
500 | ¥10.96966 | ¥5,484.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.08906 | ¥9,089.06 |
2,000 | ¥8.46224 | ¥16,924.48 |
5,000 | ¥8.14883 | ¥40,744.15 |
10,000 | ¥7.83541 | ¥78,354.10 |