


ISO7721FDR | |
|---|---|
DigiKey Part Number | 296-48915-2-ND - Tape & Reel (TR) 296-48915-1-ND - Cut Tape (CT) 296-48915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721FDR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721FDR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.38000 | ¥21.38 |
| 10 | ¥15.83400 | ¥158.34 |
| 25 | ¥14.45280 | ¥361.32 |
| 100 | ¥12.93480 | ¥1,293.48 |
| 250 | ¥12.21076 | ¥3,052.69 |
| 500 | ¥11.86688 | ¥5,933.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.03635 | ¥27,590.88 |
| 5,000 | ¥10.80785 | ¥54,039.25 |
| 7,500 | ¥10.69346 | ¥80,200.95 |









