
ISO7320FCD | |
|---|---|
DigiKey Part Number | 296-42438-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7320FCD |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7320FCD Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 57ns, 57ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7320CDR | Texas Instruments | 5,652 | 296-42100-1-ND | ¥64.59000 | Parametric Equivalent |
| ISO7320CQDRQ1 | Texas Instruments | 5,330 | 296-43274-1-ND | ¥73.35000 | Parametric Equivalent |
| ISO7320FCDR | Texas Instruments | 2,683 | 296-42101-1-ND | ¥69.92000 | Parametric Equivalent |
| ISO7320FCQDQ1 | Texas Instruments | 257 | ISO7320FCQDQ1-ND | ¥82.29000 | Parametric Equivalent |
| ISO7320FCQDRQ1 | Texas Instruments | 1,631 | 296-43275-1-ND | ¥79.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.17000 | ¥76.17 |
| 10 | ¥59.22100 | ¥592.21 |
| 75 | ¥51.14280 | ¥3,835.71 |
| 150 | ¥49.26327 | ¥7,389.49 |
| 300 | ¥47.71707 | ¥14,315.12 |
| 525 | ¥46.67034 | ¥24,501.93 |
| 1,050 | ¥45.58280 | ¥47,861.94 |


