
ISO7320FCQDQ1 | |
|---|---|
DigiKey Part Number | ISO7320FCQDQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO7320FCQDQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7320FCQDQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 57ns, 57ns |
Packaging Tube | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.1ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.29000 | ¥82.29 |
| 10 | ¥64.21700 | ¥642.17 |
| 75 | ¥55.59307 | ¥4,169.48 |
| 150 | ¥53.58900 | ¥8,038.35 |

