General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7320FCDR

DigiKey Part Number
296-42101-2-ND - Tape & Reel (TR)
296-42101-1-ND - Cut Tape (CT)
296-42101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7320FCDR
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7320FCDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
57ns, 57ns
Part Status
Active
Pulse Width Distortion (Max)
4ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.4ns, 2.1ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,683
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.92000¥69.92
10¥54.05700¥540.57
25¥50.08920¥1,252.23
100¥45.72490¥4,572.49
250¥44.51784¥11,129.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥40.26904¥100,672.60
Manufacturers Standard Package