ISO7230CDWR | ||
---|---|---|
DigiKey Part Number | 296-46103-2-ND - Tape & Reel (TR) 296-46103-1-ND - Cut Tape (CT) 296-46103-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO7230CDWR | |
Description | DGTL ISO 2500VRMS 3CH GP 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO7230CDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.26000 | ¥36.26 |
10 | ¥32.60100 | ¥326.01 |
25 | ¥30.81520 | ¥770.38 |
100 | ¥26.70730 | ¥2,670.73 |
250 | ¥25.33780 | ¥6,334.45 |
500 | ¥22.73558 | ¥11,367.79 |
1,000 | ¥19.17464 | ¥19,174.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.21593 | ¥36,431.86 |