
ISO722D | |
|---|---|
DigiKey Part Number | 296-33300-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO722D |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO722D Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Part Status Obsolete | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO721D | Texas Instruments | 2,275 | 296-19382-ND | ¥47.39000 | Parametric Equivalent |
| ISO721DR | Texas Instruments | 1,912 | 296-38964-1-ND | ¥40.20000 | Parametric Equivalent |
| ISO722DR | Texas Instruments | 9,680 | 296-19768-1-ND | ¥37.13000 | Parametric Equivalent |
| SI8610AB-B-ISR | Skyworks Solutions Inc. | 1,897 | 336-4495-1-ND | ¥17.12000 | Similar |
| SI8710AC-B-IS | Skyworks Solutions Inc. | 9,653 | 336-2386-ND | ¥17.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥34.06400 | ¥340.64 |
| 75 | ¥29.03093 | ¥2,177.32 |
| 150 | ¥27.85993 | ¥4,178.99 |
| 300 | ¥26.89623 | ¥8,068.87 |
| 525 | ¥26.24377 | ¥13,777.98 |
| 1,050 | ¥25.56594 | ¥26,844.24 |

