
ISO721D | |
|---|---|
DigiKey Part Number | 296-19382-ND |
Manufacturer | |
Manufacturer Product Number | ISO721D |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO721D Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Part Status Obsolete | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO721DR | Texas Instruments | 1,912 | 296-38964-1-ND | ¥40.20000 | MFR Recommended |
| SI8610BC-B-IS | Skyworks Solutions Inc. | 4,229 | 336-2056-5-ND | ¥17.95000 | Similar |
| SI8610BC-B-ISR | Skyworks Solutions Inc. | 2,527 | 336-4929-1-ND | ¥17.95000 | Similar |
| SI8610EC-B-IS | Skyworks Solutions Inc. | 642 | 336-2058-5-ND | ¥17.95000 | Similar |
| SI8610EC-B-ISR | Skyworks Solutions Inc. | 2,162 | 336-4930-1-ND | ¥17.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.39000 | ¥47.39 |
| 10 | ¥36.26400 | ¥362.64 |
| 75 | ¥30.95400 | ¥2,321.55 |
| 150 | ¥29.71907 | ¥4,457.86 |
| 300 | ¥28.70183 | ¥8,610.55 |
| 525 | ¥28.01371 | ¥14,707.20 |
| 1,050 | ¥27.29847 | ¥28,663.39 |


