
ISO721DR | |
|---|---|
DigiKey Part Number | 296-38964-2-ND - Tape & Reel (TR) 296-38964-1-ND - Cut Tape (CT) 296-38964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO721DR |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO721DR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO722DR | Texas Instruments | 9,680 | 296-19768-1-ND | ¥7.41000 | Parametric Equivalent |
| SI8610AB-B-IS | Skyworks Solutions Inc. | 61 | 336-4702-ND | ¥3.01000 | Similar |
| SI8610BC-B-IS | Skyworks Solutions Inc. | 4,213 | 336-2056-5-ND | ¥3.16000 | Similar |
| SI8610EC-B-IS | Skyworks Solutions Inc. | 642 | 336-2058-5-ND | ¥3.16000 | Similar |
| SI8622BC-B-IS | Skyworks Solutions Inc. | 7,433 | 336-2068-5-ND | ¥3.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.53000 | ¥45.53 |
| 10 | ¥34.70100 | ¥347.01 |
| 25 | ¥31.98320 | ¥799.58 |
| 100 | ¥28.99810 | ¥2,899.81 |
| 250 | ¥27.67568 | ¥6,918.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.26573 | ¥63,164.33 |





