SPI Digital Isolator 3000Vrms 4 Channel 2Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7041FDBQR

DigiKey Part Number
296-ISO7041FDBQRTR-ND - Tape & Reel (TR)
296-ISO7041FDBQRCT-ND - Cut Tape (CT)
296-ISO7041FDBQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7041FDBQR
Description
DGTL ISOLTR 3KV 4CH SPI 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3000Vrms 4 Channel 2Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
50kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
165ns, 165ns
Part Status
Active
Pulse Width Distortion (Max)
10ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
5ns, 5ns (Max)
Type
SPI
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,113
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.29000¥38.29
10¥29.05200¥290.52
25¥26.75160¥668.79
100¥24.21620¥2,421.62
250¥23.00712¥5,751.78
500¥23.00332¥11,501.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.04625¥52,615.62
Manufacturers Standard Package