
BSS123 | |
|---|---|
DigiKey Part Number | 4786-BSS123TR-ND - Tape & Reel (TR) 4786-BSS123CT-ND - Cut Tape (CT) 4786-BSS123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123 |
Description | MOSFET, N-CH, SINGLE, 0.19A, 100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 190mA (Ta) 300mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 31.6 pF @ 50 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 150mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 25 | ¥0.28760 | ¥7.19 |
| 100 | ¥0.23820 | ¥23.82 |
| 250 | ¥0.21468 | ¥53.67 |
| 500 | ¥0.20064 | ¥100.32 |
| 1,000 | ¥0.18913 | ¥189.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.17475 | ¥524.25 |
| 6,000 | ¥0.16774 | ¥1,006.44 |
| 9,000 | ¥0.16422 | ¥1,477.98 |
| 15,000 | ¥0.16033 | ¥2,404.95 |
| 21,000 | ¥0.15805 | ¥3,319.05 |
| 30,000 | ¥0.15586 | ¥4,675.80 |








