
ISO6760DWR | |
|---|---|
DigiKey Part Number | 296-ISO6760DWRTR-ND - Tape & Reel (TR) 296-ISO6760DWRCT-ND - Cut Tape (CT) 296-ISO6760DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6760DWR |
Description | DG ISO 5KV 6CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6760DWR Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 4.5ns, 4.5ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 6/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.47000 | ¥28.47 |
| 10 | ¥21.31700 | ¥213.17 |
| 25 | ¥19.52800 | ¥488.20 |
| 100 | ¥17.56640 | ¥1,756.64 |
| 250 | ¥16.63044 | ¥4,157.61 |
| 500 | ¥16.36902 | ¥8,184.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥15.21980 | ¥30,439.60 |
| 4,000 | ¥14.90526 | ¥59,621.04 |
| 6,000 | ¥14.74777 | ¥88,486.62 |









