
ISO6741FDWR | |
|---|---|
DigiKey Part Number | 296-ISO6741FDWRTR-ND - Tape & Reel (TR) 296-ISO6741FDWRCT-ND - Cut Tape (CT) 296-ISO6741FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6741FDWR |
Description | DG ISO 5KV 4CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6741FDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns (Max) | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥16.21700 | ¥162.17 |
| 25 | ¥14.82640 | ¥370.66 |
| 100 | ¥13.29150 | ¥1,329.15 |
| 250 | ¥12.55980 | ¥3,139.95 |
| 500 | ¥12.26076 | ¥6,130.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.40368 | ¥24,807.36 |
| 4,000 | ¥12.13762 | ¥48,550.48 |
| 6,000 | ¥12.00437 | ¥72,026.22 |




