
ISO6720FBQDRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6720FBQDRQ1TR-ND - Tape & Reel (TR) 296-ISO6720FBQDRQ1CT-ND - Cut Tape (CT) 296-ISO6720FBQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6720FBQDRQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6720FBQDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6720BQDRQ1 | Texas Instruments | 4,366 | 296-ISO6720BQDRQ1CT-ND | ¥15.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.47000 | ¥16.47 |
| 10 | ¥12.13100 | ¥121.31 |
| 25 | ¥11.04080 | ¥276.02 |
| 100 | ¥9.83380 | ¥983.38 |
| 250 | ¥9.25904 | ¥2,314.76 |
| 500 | ¥8.91238 | ¥4,456.19 |
| 1,000 | ¥8.88991 | ¥8,889.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.27476 | ¥24,824.28 |
| 6,000 | ¥8.10237 | ¥48,614.22 |
| 9,000 | ¥8.01602 | ¥72,144.18 |








