Parametric Equivalent

ISO6720FQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6720FQDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO6720FQDWVRQ1CT-ND - Cut Tape (CT) 296-ISO6720FQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6720FQDWVRQ1 |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6720FQDWVRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6720QDWVRQ1 | Texas Instruments | 334 | 296-ISO6720QDWVRQ1CT-ND | ¥18.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.70000 | ¥19.70 |
| 10 | ¥14.53900 | ¥145.39 |
| 25 | ¥13.26080 | ¥331.52 |
| 100 | ¥11.85000 | ¥1,185.00 |
| 250 | ¥11.17780 | ¥2,794.45 |
| 500 | ¥10.82130 | ¥5,410.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.43857 | ¥10,438.57 |
| 2,000 | ¥10.16395 | ¥20,327.90 |
| 3,000 | ¥10.02641 | ¥30,079.23 |
| 5,000 | ¥9.87399 | ¥49,369.95 |
| 7,000 | ¥9.78494 | ¥68,494.58 |



