
ISO6521FDR | |
|---|---|
DigiKey Part Number | 296-ISO6521FDRTR-ND - Tape & Reel (TR) 296-ISO6521FDRCT-ND - Cut Tape (CT) 296-ISO6521FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6521FDR |
Description | DGTL ISO 0.707KV 2CH CAN 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6521FDR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6521DR | Texas Instruments | 2,250 | 296-ISO6521DRCT-ND | ¥13.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.43000 | ¥13.43 |
| 10 | ¥9.75900 | ¥97.59 |
| 25 | ¥8.85240 | ¥221.31 |
| 100 | ¥7.85610 | ¥785.61 |
| 250 | ¥7.38000 | ¥1,845.00 |
| 500 | ¥7.09334 | ¥3,546.67 |
| 1,000 | ¥7.01330 | ¥7,013.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.56569 | ¥19,697.07 |
| 6,000 | ¥6.42300 | ¥38,538.00 |
| 9,000 | ¥6.35153 | ¥57,163.77 |








