
ISO6441DWR | |
|---|---|
DigiKey Part Number | 296-ISO6441DWRTR-ND - Tape & Reel (TR) 296-ISO6441DWRCT-ND - Cut Tape (CT) 296-ISO6441DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6441DWR |
Description | GENERAL-PURPOSE QUAD-CHANNEL 3/1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 200kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 1.8ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3ns, 3ns (Max) |
Type SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.06000 | ¥24.06 |
| 10 | ¥17.47400 | ¥174.74 |
| 100 | ¥13.54500 | ¥1,354.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.48168 | ¥3,120.42 |
| 500 | ¥11.81796 | ¥5,908.98 |
| 750 | ¥11.47764 | ¥8,608.23 |
| 1,250 | ¥11.09337 | ¥13,866.71 |
| 1,750 | ¥10.86484 | ¥19,013.47 |
| 2,500 | ¥10.64204 | ¥26,605.10 |







