
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISO35MDWR | |
---|---|
DigiKey Part Number | 296-27521-2-ND - Tape & Reel (TR) 296-27521-1-ND - Cut Tape (CT) 296-27521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO35MDWR |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO35MDWR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
In-Stock: 1,627
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.27000 | ¥62.27 |
10 | ¥48.14700 | ¥481.47 |
25 | ¥44.60720 | ¥1,115.18 |
100 | ¥40.71550 | ¥4,071.55 |
250 | ¥38.86076 | ¥9,715.19 |
500 | ¥37.74300 | ¥18,871.50 |
1,000 | ¥36.82282 | ¥36,822.82 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥35.02869 | ¥70,057.38 |
You May Also Be Interested InSee All
6 Items