
ISO1432DWR | |
|---|---|
DigiKey Part Number | 296-ISO1432DWRTR-ND - Tape & Reel (TR) 296-ISO1432DWRCT-ND - Cut Tape (CT) 296-ISO1432DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1432DWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1432DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.90000 | ¥45.90 |
| 10 | ¥35.11300 | ¥351.13 |
| 25 | ¥32.40680 | ¥810.17 |
| 100 | ¥29.43900 | ¥2,943.90 |
| 250 | ¥28.02344 | ¥7,005.86 |
| 500 | ¥27.17018 | ¥13,585.09 |
| 1,000 | ¥26.46767 | ¥26,467.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.98223 | ¥43,964.46 |










