1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1412BDWR

DigiKey Part Number
296-ISO1412BDWRTR-ND - Tape & Reel (TR)
296-ISO1412BDWRCT-ND - Cut Tape (CT)
296-ISO1412BDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1412BDWR
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1412BDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 1.71V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver, Isolated
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO1412DWRTexas Instruments1,251296-ISO1412DWRCT-ND¥40.77000Parametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.38000¥37.38
10¥28.34100¥283.41
25¥26.08680¥652.17
100¥23.60420¥2,360.42
250¥22.42128¥5,605.32
500¥22.39598¥11,197.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.35325¥40,706.50
4,000¥19.96015¥79,840.60
Manufacturers Standard Package