1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1410DW

DigiKey Part Number
296-53285-ND
Manufacturer
Manufacturer Product Number
ISO1410DW
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1410DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver, Isolated
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50
10¥41.87900¥418.79
40¥37.39475¥1,495.79
120¥34.89317¥4,187.18
280¥33.42732¥9,359.65
520¥32.55627¥16,929.26
1,000¥31.78689¥31,786.89
2,520¥30.91440¥77,904.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.