ISO1410BDWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,658
Unit Price: ¥40.77000
Datasheet
1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1410BDWR

DigiKey Part Number
296-53172-2-ND - Tape & Reel (TR)
296-53172-1-ND - Cut Tape (CT)
296-53172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1410BDWR
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1410BDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver, Isolated
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO1410DWRTexas Instruments1,658296-53173-1-ND¥40.77000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
10¥30.09400¥300.94
25¥27.71680¥692.92
100¥25.10530¥2,510.53
250¥23.88832¥5,972.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥21.98256¥43,965.12
Manufacturers Standard Package