ISO1042DWVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥4.44000
Datasheet
1/1 Transceiver Full CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1042DWVR

DigiKey Part Number
296-ISO1042DWVRTR-ND - Tape & Reel (TR)
296-ISO1042DWVRCT-ND - Cut Tape (CT)
296-ISO1042DWVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1042DWVR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1042DWVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
Texas Instruments
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO1042BDWVRTexas Instruments0296-ISO1042BDWVRCT-ND¥4.44000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.76000¥42.76
10¥32.50900¥325.09
25¥29.94000¥748.50
100¥27.11670¥2,711.67
250¥25.80028¥6,450.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.29244¥24,292.44
2,000¥23.74289¥47,485.78
3,000¥23.46787¥70,403.61
Manufacturers Standard Package