INA281EVM | ||
---|---|---|
DigiKey Part Number | 296-INA281EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | INA281EVM | |
Description | EVAL BOARD FOR INA281 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | INA281 1 - Single Channels per IC Current Sense Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Supply (Main IC) | 1.5 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 20V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | INA281 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.01000 | ¥255.01 |