Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241A4QDDFRQ1

DigiKey Part Number
296-INA241A4QDDFRQ1TR-ND - Tape & Reel (TR)
296-INA241A4QDDFRQ1CT-ND - Cut Tape (CT)
296-INA241A4QDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA241A4QDDFRQ1
Description
AEC-Q100 -4V TO 110V BIDIRECTIO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 µV
Mfr
Current - Supply
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
20 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Single-Ended
Qualification
AEC-Q100
Slew Rate
8V/µs
Mounting Type
Surface Mount
-3db Bandwidth
1.1 MHz
Package / Case
SOT-23-8 Thin, TSOT-23-8
Current - Input Bias
35 µA
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
10¥25.00800¥250.08
25¥22.98400¥574.60
100¥20.75600¥2,075.60
250¥19.69352¥4,923.38
500¥19.57442¥9,787.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.87507¥53,625.21
Manufacturers Standard Package