270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
A780 Series Hybrid Aluminum Polymer Capacitors | Datasheet Preview

A780MS277M1VLAV022

DigiKey Part Number
399-A780MS277M1VLAV022TR-ND - Tape & Reel (TR)
399-A780MS277M1VLAV022CT-ND - Cut Tape (CT)
399-A780MS277M1VLAV022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A780MS277M1VLAV022
Description
CAP ALUM HYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A780MS277M1VLAV022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
840 mA @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Capacitance
270 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.520" (13.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
ESR (Equivalent Series Resistance)
22mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,299
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.50000¥21.50
10¥14.23300¥142.33
50¥11.21580¥560.79
100¥10.26470¥1,026.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥8.81623¥3,526.49
800¥8.26979¥6,615.83
1,200¥7.99413¥9,592.96
2,000¥7.68688¥15,373.76
2,800¥7.50635¥21,017.78
4,000¥7.33197¥29,327.88
Manufacturers Standard Package