
INA240A3DR | |
|---|---|
DigiKey Part Number | 296-51174-2-ND - Tape & Reel (TR) 296-51174-1-ND - Cut Tape (CT) 296-51174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A3DR |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA240A3DR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 90 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 10 | ¥20.66700 | ¥206.67 |
| 25 | ¥18.94480 | ¥473.62 |
| 100 | ¥17.05360 | ¥1,705.36 |
| 250 | ¥16.15228 | ¥4,038.07 |
| 500 | ¥15.93032 | ¥7,965.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.68976 | ¥36,724.40 |
| 5,000 | ¥14.40531 | ¥72,026.55 |









