INA237EVM | ||
---|---|---|
DigiKey Part Number | 296-INA237EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | INA237EVM | |
Description | INA228, INA237 INA238 EVAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | INA237 1 - Single Channels per IC Current Sense Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Supply (Main IC) | 660 µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | INA237 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |