INA231EVM | |
---|---|
DigiKey Part Number | 296-45708-ND |
Manufacturer | |
Manufacturer Product Number | INA231EVM |
Description | EVALUATION MODULE FOR INA231 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | INA231 Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor | |
Embedded | - | |
Utilized IC / Part | INA231 | |
Primary Attributes | Current Shunt Monitor | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C/USB Interfaces | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.12000 | ¥568.12 |