
INA2227AIYBJR | |
|---|---|
DigiKey Part Number | 296-INA2227AIYBJRTR-ND - Tape & Reel (TR) 296-INA2227AIYBJRCT-ND - Cut Tape (CT) 296-INA2227AIYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2227AIYBJR |
Description | DUAL CHANNEL, 16-BIT, CURRENT, V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 16-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | INA2227AIYBJR Models |
Category | Accuracy ±0.5% |
Manufacturer Texas Instruments | Voltage - Input 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 16-XFBGA, DSBGA |
Sensing Method High/Low-Side | Supplier Device Package 16-DSBGA (1.6x1.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.51000 | ¥24.51 |
| 10 | ¥18.26700 | ¥182.67 |
| 25 | ¥16.70000 | ¥417.50 |
| 100 | ¥14.98340 | ¥1,498.34 |
| 250 | ¥14.16492 | ¥3,541.23 |
| 500 | ¥13.85144 | ¥6,925.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.76287 | ¥38,288.61 |
| 6,000 | ¥12.51726 | ¥75,103.56 |











