100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008AI-71-33E-100.000000

DigiKey Part Number
1473-SIT8008AI-71-33E-100.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008AI-71-33E-100.000000
Description
MEMS OSC XO 100.0000MHZ H/LVCMOS
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5,013
Non-Cancelable/Non-Returnable
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.18000¥20.18
10¥17.54100¥175.41
25¥16.58960¥414.74
50¥15.90320¥795.16
100¥15.24570¥1,524.57
250¥14.41792¥3,604.48
500¥13.82230¥6,911.15
1,000¥13.25159¥13,251.59
2,500¥12.53384¥31,334.60
Manufacturers Standard Package