INA2180A2IDSGR | |
---|---|
DigiKey Part Number | 296-INA2180A2IDSGRTR-ND - Tape & Reel (TR) 296-INA2180A2IDSGRCT-ND - Cut Tape (CT) 296-INA2180A2IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A2IDSGR |
Description | IC CURRENT SENSE 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A2IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 210 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 355µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.57440 | ¥114.36 |
100 | ¥3.73360 | ¥373.36 |
250 | ¥3.46828 | ¥867.07 |
500 | ¥2.95176 | ¥1,475.88 |
1,000 | ¥2.36142 | ¥2,361.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94767 | ¥5,843.01 |
6,000 | ¥1.81334 | ¥10,880.04 |
15,000 | ¥1.74618 | ¥26,192.70 |
30,000 | ¥1.67902 | ¥50,370.60 |