INA190A2IDDFT | ||
---|---|---|
DigiKey Part Number | 296-INA190A2IDDFTTR-ND - Tape & Reel (TR) 296-INA190A2IDDFTCT-ND - Cut Tape (CT) 296-INA190A2IDDFTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA190A2IDDFT | |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA190A2IDDFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.15000 | ¥27.15 |
10 | ¥24.39000 | ¥243.90 |
25 | ¥23.05640 | ¥576.41 |
100 | ¥19.98230 | ¥1,998.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.95780 | ¥4,739.45 |
500 | ¥17.01088 | ¥8,505.44 |
1,250 | ¥14.34650 | ¥17,933.12 |
2,500 | ¥13.62919 | ¥34,072.97 |