
INA181A3IDCKR | |
|---|---|
DigiKey Part Number | 296-INA181A3IDCKRTR-ND - Tape & Reel (TR) 296-INA181A3IDCKRCT-ND - Cut Tape (CT) 296-INA181A3IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A3IDCKR |
Description | CURRENT SENSE AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Category | Current - Input Bias 75 µA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 195µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 150 kHz | Supplier Device Package SC-70-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.53100 | ¥25.31 |
| 25 | ¥2.25920 | ¥56.48 |
| 100 | ¥1.95590 | ¥195.59 |
| 250 | ¥1.81148 | ¥452.87 |
| 500 | ¥1.72446 | ¥862.23 |
| 1,000 | ¥1.65284 | ¥1,652.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.56438 | ¥4,693.14 |
| 6,000 | ¥1.52107 | ¥9,126.42 |
| 9,000 | ¥1.49939 | ¥13,494.51 |
| 15,000 | ¥1.47535 | ¥22,130.25 |
| 21,000 | ¥1.46131 | ¥30,687.51 |
| 30,000 | ¥1.44779 | ¥43,433.70 |










