
INA149AMDREP | |
|---|---|
DigiKey Part Number | 296-36591-2-ND - Tape & Reel (TR) 296-36591-1-ND - Cut Tape (CT) 296-36591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA149AMDREP |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA149AMDREP Models |
Category | Current - Supply 810µA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 350 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8278ARZ | Analog Devices Inc. | 243 | AD8278ARZ-ND | ¥28.94000 | Similar |
| AD8278BRZ | Analog Devices Inc. | 85 | AD8278BRZ-ND | ¥41.10000 | Similar |
| AD8278BRZ-R7 | Analog Devices Inc. | 1,999 | 505-AD8278BRZ-R7CT-ND | ¥41.10000 | Similar |
| HA9P5127-5Z | Renesas Electronics Corporation | 5,837 | HA9P5127-5Z-ND | ¥102.30000 | Similar |
| UA741CD | STMicroelectronics | 603 | 497-19715-ND | ¥2.16010 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.97000 | ¥123.97 |
| 10 | ¥97.90800 | ¥979.08 |
| 25 | ¥91.40320 | ¥2,285.08 |
| 100 | ¥84.30770 | ¥8,430.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥75.31366 | ¥188,284.15 |


