
AD8278BRZ | |
|---|---|
DigiKey Part Number | AD8278BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8278BRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8278BRZ Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 1 MHz | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1008S8#PBF | Analog Devices Inc. | 161 | LT1008S8#PBF-ND | ¥98.24000 | Similar |
| INA128U/2K5 | Texas Instruments | 3,366 | 296-35901-1-ND | ¥122.47000 | Similar |
| INA132U/2K5 | Texas Instruments | 1,900 | 296-38947-1-ND | ¥40.69000 | Similar |
| INA132UA | Texas Instruments | 57 | INA132UA-ND | ¥31.51000 | Similar |
| INA132UA/2K5 | Texas Instruments | 4,180 | 296-38948-1-ND | ¥31.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.10000 | ¥41.10 |
| 10 | ¥31.30900 | ¥313.09 |
| 98 | ¥26.17969 | ¥2,565.61 |
| 196 | ¥25.16872 | ¥4,933.07 |
| 294 | ¥24.66296 | ¥7,250.91 |
| 588 | ¥23.92080 | ¥14,065.43 |
| 1,078 | ¥23.38029 | ¥25,203.95 |
| 2,548 | ¥22.75534 | ¥57,980.61 |

