MFR Recommended
Similar
Similar
Similar
Similar
Similar

INA128PG4 | |
|---|---|
DigiKey Part Number | INA128PG4-ND |
Manufacturer | |
Manufacturer Product Number | INA128PG4 |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA128PG4 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA128P | Texas Instruments | 464 | INA128P-ND | ¥183.35000 | MFR Recommended |
| INA128U/2K5 | Texas Instruments | 3,366 | 296-35901-1-ND | ¥122.48000 | MFR Recommended |
| AD620ANZ | Analog Devices Inc. | 0 | 505-AD620ANZ-ND | ¥147.45000 | Similar |
| AD620BNZ | Analog Devices Inc. | 0 | AD620BNZ-ND | ¥213.37000 | Similar |
| AD621ANZ | Analog Devices Inc. | 67 | AD621ANZ-ND | ¥190.71000 | Similar |





