HDC1050DMBR | ||
---|---|---|
DigiKey Part Number | 296-42616-2-ND - Tape & Reel (TR) 296-42616-1-ND - Cut Tape (CT) 296-42616-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDC1050DMBR | |
Description | SENSOR HUMI/TEMP 3.3V I2C 3% SMD | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 30 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HDC1050DMBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 11b | |
Accuracy | ±3% RH | |
Response Time | 30 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.96000 | ¥64.96 |
10 | ¥51.94200 | ¥519.42 |
25 | ¥48.04720 | ¥1,201.18 |
100 | ¥41.55490 | ¥4,155.49 |
500 | ¥38.95770 | ¥19,478.85 |
1,000 | ¥36.36055 | ¥36,360.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.71127 | ¥107,133.81 |