HALL-HINGE-EVM | |
---|---|
DigiKey Part Number | 296-HALL-HINGE-EVM-ND |
Manufacturer | |
Manufacturer Product Number | HALL-HINGE-EVM |
Description | TMAG5231 EVALUATION MODULE FOR H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TMAG5231B1 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TMAG5231B1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.84000 | ¥738.84 |