GC3021A-PQ | ||
---|---|---|
DigiKey Part Number | GC3021A-PQ-ND | |
Manufacturer | ||
Manufacturer Product Number | GC3021A-PQ | |
Description | RF DEMODULATOR IC 160-QFP | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 160-BQFP | |
Datasheet | Datasheet | |
EDA/CAD Models | GC3021A-PQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Current - Supply | 150 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-QFP (28x28) | |
Base Product Number |