
F28P550SJ9PDTR | |
|---|---|
DigiKey Part Number | 296-F28P550SJ9PDTR-ND - Tape & Reel (TR) 296-F28P550SJ9PDTRCT-ND - Cut Tape (CT) 296-F28P550SJ9PDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P550SJ9PDTR |
Description | C2000 32-BIT MCU, 1X C28X + 1X C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x TMS320F28P55x Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F28P550SJ9PDTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 133K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 39x12b SAR; D/A 1x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 128-TQFP (14x14) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 128-TQFP |
Number of I/O 65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.52000 | ¥95.52 |
| 10 | ¥74.76900 | ¥747.69 |
| 25 | ¥69.59040 | ¥1,739.76 |
| 100 | ¥63.89650 | ¥6,389.65 |
| 250 | ¥62.63300 | ¥15,658.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥58.19778 | ¥58,197.78 |





