
DS91C176TMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS91C176TMAX/NOPBTR-ND - Tape & Reel (TR) 296-DS91C176TMAX/NOPBCT-ND - Cut Tape (CT) 296-DS91C176TMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS91C176TMAX/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS91C176TMAX/NOPB Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.31000 | ¥36.31 |
| 10 | ¥27.48100 | ¥274.81 |
| 25 | ¥25.27960 | ¥631.99 |
| 100 | ¥22.86490 | ¥2,286.49 |
| 250 | ¥21.71304 | ¥5,428.26 |
| 500 | ¥21.66210 | ¥10,831.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.84376 | ¥49,609.40 |






