
LMK00105SQ/NOPB | |
|---|---|
DigiKey Part Number | LMK00105SQ/NOPBTR-ND - Tape & Reel (TR) LMK00105SQ/NOPBCT-ND - Cut Tape (CT) LMK00105SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00105SQ/NOPB |
Description | IC CLK BUFFER 2:5 200MHZ 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:5 200 MHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00105SQ/NOPB Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-WFQFN Exposed Pad |
Ratio - Input:Output 2:5 | Supplier Device Package 24-WQFN (4x4) |
Differential - Input:Output Yes/No | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.53000 | ¥65.53 |
| 10 | ¥50.55700 | ¥505.57 |
| 25 | ¥46.80200 | ¥1,170.05 |
| 100 | ¥42.67460 | ¥4,267.46 |
| 250 | ¥41.01120 | ¥10,252.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥38.54505 | ¥38,545.05 |
| 2,000 | ¥37.74198 | ¥75,483.96 |











