DS91C176EVK/NOPB | |
---|---|
DigiKey Part Number | DS91C176EVK/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS91C176EVK/NOPB |
Description | KIT EVAL RJ45-SMA DS91C176 TXRX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DS91C176 M-LVDS, Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | M-LVDS, Transceiver | |
Embedded | - | |
Utilized IC / Part | DS91C176 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.83000 | ¥1,467.83 |