
DS90LV048ATM/NOPB | |
|---|---|
DigiKey Part Number | DS90LV048ATM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV048ATM/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV048ATM/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥22.85800 | ¥228.58 |
| 48 | ¥19.91354 | ¥955.85 |
| 144 | ¥18.49951 | ¥2,663.93 |
| 288 | ¥17.80750 | ¥5,128.56 |
| 528 | ¥17.30356 | ¥9,136.28 |
| 1,008 | ¥16.85241 | ¥16,987.23 |
| 2,544 | ¥16.33399 | ¥41,553.67 |
| 5,040 | ¥16.02898 | ¥80,786.06 |





