1/1 Transceiver Full LVDS 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV019TMTC/NOPB

DigiKey Part Number
DS90LV019TMTC/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90LV019TMTC/NOPB
Description
IC TRANSCEIVER FULL 1/1 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90LV019TMTC/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
14-TSSOP
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,797
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.33000¥31.33
10¥23.53700¥235.37
94¥19.53149¥1,835.96
188¥18.72287¥3,519.90
282¥18.31777¥5,165.61
564¥17.72394¥9,996.30
1,034¥17.29120¥17,879.10
2,538¥16.77152¥42,566.12
5,076¥16.45123¥83,506.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.