DS90CR483VJD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 40
Unit Price: ¥146.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18
Unit Price: ¥210.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥131.00038
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,318
Unit Price: ¥222.21000
Datasheet
5.38Gbps Serializer 48 Input 8 Output 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR483VJD/NOPB

DigiKey Part Number
DS90CR483VJD/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90CR483VJD/NOPB
Description
IC SERIALIZER 48BIT 100TQFP
Customer Reference
Detailed Description
5.38Gbps Serializer 48 Input 8 Output 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS90CR483VJD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
8
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Operating Temperature
-10°C ~ 70°C (TA)
Part Status
Not For New Designs
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
5.38Gbps
Mounting Type
Surface Mount
Input Type
CMOS/TTL
Package / Case
100-TQFP
Output Type
LVDS
Supplier Device Package
100-TQFP (14x14)
Number of Inputs
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90CR481VJD/NOPBTexas Instruments40DS90CR481VJD/NOPB-ND¥146.71000Parametric Equivalent
DS90CR483AVJD/NOPBTexas Instruments18DS90CR483AVJD/NOPB-ND¥210.55000Parametric Equivalent
DS90CR483AVJDX/NOPBTexas Instruments0DS90CR483AVJDX/NOPB-ND¥131.00038Parametric Equivalent
DS90CR483VJDX/NOPBTexas Instruments1,318296-43846-1-ND¥222.21000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
90¥186.18422¥16,756.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.